+1 500 000 products in offer

6000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SH0103

Plug socket strip: protective; Sockets: 3; 230VAC; 16A; white; IP20

Manufacturer: LOGILINK

Manufacturer part number:
SH0103
TME Symbol:
SH0103

Specification

Manufacturer
LOGILINK
Type of plug socket strip
protective
Number of sockets
3
Max. operating voltage
230V AC
Max. operating current
16A
Colour
white
Power lead length
1.7m
IP rating
IP20
Interface
WiFi
Range
100...300m
Kind of module
wireless
Overvoltege protection plug socket strip features
  • 2-polar switch with backlight
  • Schuko sockets type
  • USB socket x4
Gross weight648.2 g
Certificates
EAN code4052792066760
See other products in this category: Socket Strips LOGILINK,
*
SH0103
0 in TME stock
Net price for quantities from 1 pcs - 46.74 EURGross price for quantities from 1 pcs - 56.09 EUR
Net price for quantities from 20 pcs - 43.62 EURGross price for quantities from 20 pcs - 52.35 EUR
Net price for quantities from 40 pcs - 40.51 EURGross price for quantities from 40 pcs - 48.61 EUR
No. of pieces (Multiplicity: 1)