+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SH0104

Plug socket strip: protective; Sockets: 4; 230VAC; 10A; white; IP20

Manufacturer: LOGILINK

Manufacturer part number:
SH0104
TME Symbol:
SH0104

Specification

Manufacturer
LOGILINK
Type of plug socket strip
protective
Number of sockets
4
Max. operating voltage
230V AC
Max. operating current
10A
Colour
white
Power lead length
1.8m
IP rating
IP20
Interface
WiFi
Range
100...300m
Kind of module
wireless
Overvoltege protection plug socket strip features
  • Schuko sockets type
  • USB socket x4
Gross weight696.6 g
Certificates
EAN code4052792066777
See other products in this category: Socket Strips LOGILINK,
*
SH0104
1 in TME stock
Net price for quantities from 1 pcs - 65.38 USDGross price for quantities from 1 pcs - 78.45 USD
Net price for quantities from 24 pcs - 61.01 USDGross price for quantities from 24 pcs - 73.22 USD
Net price for quantities from 48 pcs - 56.66 USDGross price for quantities from 48 pcs - 67.99 USD
No. of pieces (Multiplicity: 1)