+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

SH0117

Camera IP; white; USB B micro socket; Full HD 1080p,PnP; 1.2m


Manufacturer: LOGILINK

Manufacturer part number:
SH0117
TME Symbol:
SH0117

Specification

Manufacturer
LOGILINK
Type of PC accessories
camera IP
Colour
white
Connection
USB B micro socket
Cable length
1.2m
Mounting
free-standing
Viewing angle
355°
Communictions protocol
IEEE 802.11b/g/n
Software
Megos SMART, SMART Life, Tuya SMART
PC accessories features
  • Full HD 1080p
  • PnP
Kit contents
  • cable USB A plug - USB B micro plug
  • power supply
  • screw x2
Gross weight297.9 g
Certificates
EAN code4052792067286
See other products in this category: Peripherals LOGILINK,
*
SH0117
1 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 61.32 EURGross price for quantities from 1 pcs - 73.58 EUR
Net price for quantities from 3 pcs - 53.15 EURGross price for quantities from 3 pcs - 63.77 EUR