+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SHA104-MAVCZ-T

IC: authentication; uDFN8; I2C,single-wire; Uoper: 1.65÷5.5V

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
SHA104-MAVCZ-T
TME Symbol:
SHA104-MAVCZ-T

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
authentication
Mounting
SMD
Case
uDFN8
Operating temperature
-40...105°C
Operating voltage
1.65...5.5V
Kind of package
reel, tape
Manufacturer standard package
5000pcs.
Interface
  • I2C
  • single-wire
Supply voltage
  • 1.65...5.5V
Gross weight0.029 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Authentification integrated circuits MICROCHIP TECHNOLOGY,
*
SHA104-MAVCZ-T
0 in TME stock
Net price for quantities from 5000 pcs - 0.29 EURGross price for quantities from 5000 pcs - 0.35 EUR
No. of pieces (Multiplicity: 5 000)