+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SHA104-RBVCZ-B

IC: authentication; I2C,single-wire; 1.65÷5.5V; tube

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
SHA104-RBVCZ-B
TME Symbol:
SHA104-RBVCZ-B

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
authentication
Mounting
SMD
Operating voltage
1.65...5.5V
Kind of package
tube
Manufacturer standard package
56pcs.
Interface
  • I2C
  • single-wire
Gross weight0.06 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Authentification integrated circuits MICROCHIP TECHNOLOGY,
*
SHA104-RBVCZ-B
0 in TME stock
Net price for quantities from 728 pcs - 0.38 EURGross price for quantities from 728 pcs - 0.45 EUR
No. of pieces (Multiplicity: 56)