+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SHA104-SSVCZ-T

IC: authentication; I2C,single-wire; Uoper: 1.65÷5.5V; reel,tape

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
SHA104-SSVCZ-T
TME Symbol:
SHA104-SSVCZ-T

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
authentication
Mounting
SMD
Operating temperature
-40...105°C
Operating voltage
1.65...5.5V
Kind of package
reel, tape
Manufacturer standard package
3300pcs.
Interface
  • I2C
  • single-wire
Supply voltage
  • 1.65...5.5V
Gross weight0.068 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Authentification integrated circuits MICROCHIP TECHNOLOGY,
*
SHA104-SSVCZ-T
0 in TME stock
Net price for quantities from 893 pcs - 0.25 GBPGross price for quantities from 893 pcs - 0.30 GBP
No. of pieces (Multiplicity: 1)
Minimum order quantity: 893.
Multiplicity: 1.