+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

SHUTTERBOXDC

Blinds controller; Smart Home; uWiFi; 12÷24VDC; 2.4GHz; wireless

Manufacturer: BLEBOX

Manufacturer part number:
SHUTTERBOXDC
TME Symbol:
SHUTTERBOXDC

Specification

Manufacturer
BLEBOX
Type of automation module
blinds controller
Trade name
Smart Home
Communictions protocol
µWiFi
Mounting
in housing, in mounting box
Frequency
2.4GHz
Application
building automation, intelligent house, personal computer
Application - series/manufacturer
Android, iPad, iPad mini, iPhone, Windows Phone
Connection
screw terminals
Kind of module
wireless
Additional functions
control by mobile phone
Software
dedicated mobile app, wBox
Supply voltage
  • 12...24V DC
Power supply
  • external
Gross weight24.72 g
Certificates
EAN code5900168580107
See other products in this category: Building Automation BLEBOX,
*
SHUTTERBOXDC
9 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 33.96 EURGross price for quantities from 1 pcs - 40.75 EUR