+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SI-2-WH-200

Insulating tube; white; silica fiber; max.1050°C; Øint: 2mm; SI

Manufacturer: FAVIER

Manufacturer part number:
SI-2-WH-200
TME Symbol:
SI-2-WH-200

Specification

Manufacturer
FAVIER
Type of cable accessories
insulating tube
Colour
white
Material
silica fiber
Operating temperature
max. 1050°C
Internal diameter
2mm
Length
200m
Resistance to
most of acids, most of chemical compounds, temperature
Manufacturer series
SI
Version
Flame Proof
Gross weight5.27 g
Certificates
See other products in this category: Electro Insulation tubes FAVIER,
See other products from this series.:
*
SI-2-WH-200
0 in TME stock
Net price for quantities from 200 m - 4.97 EURGross price for quantities from 200 m - 5.97 EUR
Net price for quantities from 600 m - 4.51 EURGross price for quantities from 600 m - 5.41 EUR
Net price for quantities from 1000 m - 4.19 EURGross price for quantities from 1000 m - 5.03 EUR
Amount (Multiplicity: 200)
Minimum order quantity: 200.
Multiplicity: 200.