+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SI3552DV-T1-E3

Transistor: N/P-MOSFET; TrenchFET®; unipolar; 30/-30V; 2.5/-1.8A

Manufacturer: VISHAY

Manufacturer part number:
SI3552DV-T1-E3
TME Symbol:
SI3552DV-T1-E3

Specification

Manufacturer
VISHAY
Type of transistor
N/P-MOSFET
Technology
TrenchFET®
Polarisation
unipolar
Drain-source voltage
30/-30V
Drain current
2.5/-1.8A
Pulsed drain current
-7...8A
Power dissipation
1.15W
Case
SC74, TSOP6
Gate-source voltage
±20V
On-state resistance
360/175mΩ
Mounting
SMD
Gate charge
3.6/3.2nC
Kind of package
reel, tape
Kind of channel
enhancement
Gross weight0.029 g
Certificates
See other products in this category: Multi channel transistors VISHAY,
*
SI3552DV-T1-E3
20 in TME stock
Net price for quantities from 1 pcs - 1.19 USDGross price for quantities from 1 pcs - 1.43 USD
Net price for quantities from 5 pcs - 0.98 USDGross price for quantities from 5 pcs - 1.18 USD
Net price for quantities from 25 pcs - 0.70 USDGross price for quantities from 25 pcs - 0.84 USD
Net price for quantities from 50 pcs - 0.60 USDGross price for quantities from 50 pcs - 0.72 USD
Net price for quantities from 100 pcs - 0.52 USDGross price for quantities from 100 pcs - 0.62 USD
Net price for quantities from 250 pcs - 0.43 USDGross price for quantities from 250 pcs - 0.51 USD
Net price for quantities from 500 pcs - 0.38 USDGross price for quantities from 500 pcs - 0.46 USD
Net price for quantities from 1000 pcs - 0.37 USDGross price for quantities from 1000 pcs - 0.44 USD
No. of pieces (Multiplicity: 1)
Product available till the stock lasts
Packaging method by the manufacturerReel = 3 000 pcs