+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SI8234BB-D-IS

IC: driver; high-/low-side,gate driver; SO16-W; 4A; Ch: 2; 2.5kV

Manufacturer: SILICON LABS

Manufacturer part number:
SI8234BB-D-IS
TME Symbol:
SI8234BB-D-IS

Specification

Manufacturer
SILICON LABS
Type of integrated circuit
driver
Kind of integrated circuit
gate driver, high-/low-side
Case
SO16-W
Output current
4A
Number of channels
2
Mounting
SMD
Operating temperature
-40...125°C
Operating voltage
4.5...5.5/6.5...24V DC
Insulation voltage
2.5kV
Integrated circuit features
  • dead time
  • galvanically isolated
Gross weight0.437 g
Certificates
See other products in this category: Drivers - integrated circuits SILICON LABS,
*
SI8234BB-D-IS
41 in TME stock
Net price for quantities from 1 pcs - 5.20 USDGross price for quantities from 1 pcs - 6.24 USD
Net price for quantities from 3 pcs - 4.59 USDGross price for quantities from 3 pcs - 5.51 USD
Net price for quantities from 10 pcs - 4.14 USDGross price for quantities from 10 pcs - 4.96 USD
Net price for quantities from 25 pcs - 3.85 USDGross price for quantities from 25 pcs - 4.62 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 46 pcs