+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SI8244BB-D-IS1

IC: driver; high-/low-side,gate driver; SO16; 4A; Ch: 2; 2.5kV


Manufacturer: Skyworks Solutions

Manufacturer part number:
SI8244BB-D-IS1
TME Symbol:
SI8244BB-D-IS1

Specification

Manufacturer
Skyworks Solutions
Type of integrated circuit
driver
Kind of integrated circuit
gate driver, high-/low-side
Case
SO16
Output current
4A
Number of channels
2
Mounting
SMD
Operating temperature
-40...125°C
Operating voltage
4.5...5.5/6.5...24V DC
Insulation voltage
2.5kV
Integrated circuit features
  • dead time
  • galvanically isolated
Gross weight0.14 g
Certificates
See other products in this category: Drivers - integrated circuits Skyworks Solutions,
*
SI8244BB-D-IS1
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 7.43 USDGross price for quantities from 1 pcs - 8.91 USD
Net price for quantities from 3 pcs - 7.20 USDGross price for quantities from 3 pcs - 8.64 USD
Packaging method by the manufacturer:Tube = 48 pcs