+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SI8261ABC-C-IP

IC: driver; gate driver; DIP8-GW; 0.6A; Ch: 1; 6.5÷30VDC; 3.75kV


Manufacturer: SILICON LABS

Manufacturer part number:
SI8261ABC-C-IP
TME Symbol:
SI8261ABC-C-IP

Specification

Manufacturer
SILICON LABS
Type of integrated circuit
driver
Kind of integrated circuit
gate driver
Case
DIP8-GW
Output current
0.6A
Number of channels
1
Mounting
THT
Operating temperature
-40...125°C
Operating voltage
6.5...30V DC
Kind of output
open drain
Insulation voltage
3.75kV
Integrated circuit features
  • galvanically isolated
  • LED diode emulator
Gross weight0.47 g
Certificates
See other products in this category: Interfaces others - integrated circuits SILICON LABS,
*
SI8261ABC-C-IP
22 in TME stock
Net price for quantities from 1 pcs - 2.70 EURGross price for quantities from 1 pcs - 3.24 EUR
Net price for quantities from 3 pcs - 2.46 EURGross price for quantities from 3 pcs - 2.95 EUR
Net price for quantities from 10 pcs - 2.37 EURGross price for quantities from 10 pcs - 2.84 EUR
Net price for quantities from 25 pcs - 2.23 EURGross price for quantities from 25 pcs - 2.68 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerTube = 50 pcs