+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SI8261BBC-C-IS

IC: driver; gate driver; SO8; 4A; Ch: 1; 6.5÷30VDC; OUT: open drain


Manufacturer: SILICON LABS

Manufacturer part number:
SI8261BBC-C-IS
TME Symbol:
SI8261BBC-C-IS

Specification

Manufacturer
SILICON LABS
Type of integrated circuit
driver
Kind of integrated circuit
gate driver
Case
SO8
Output current
4A
Number of channels
1
Mounting
SMD
Operating temperature
-40...125°C
Operating voltage
6.5...30V DC
Kind of output
open drain
Insulation voltage
3.75kV
Integrated circuit features
  • galvanically isolated
  • LED diode emulator
Gross weight0.065 g
Certificates
See other products in this category: Interfaces others - integrated circuits SILICON LABS,
*
SI8261BBC-C-IS
81 in TME stock
Net price for quantities from 1 pcs - 2.85 EURGross price for quantities from 1 pcs - 3.42 EUR
Net price for quantities from 3 pcs - 2.51 EURGross price for quantities from 3 pcs - 3.01 EUR
Net price for quantities from 10 pcs - 2.26 EURGross price for quantities from 10 pcs - 2.72 EUR
Net price for quantities from 25 pcs - 2.11 EURGross price for quantities from 25 pcs - 2.53 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.