+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SI8261BCD-C-IS

IC: driver; gate driver; DIP6; 4A; Ch: 1; 6.5÷30VDC; OUT: open drain


Manufacturer: Skyworks Solutions

Manufacturer part number:
SI8261BCD-C-IS
TME Symbol:
SI8261BCD-C-IS

Specification

Manufacturer
Skyworks Solutions
Type of integrated circuit
driver
Kind of integrated circuit
gate driver
Case
DIP6
Output current
4A
Number of channels
1
Mounting
THT
Operating temperature
-40...125°C
Operating voltage
6.5...30V DC
Kind of output
open drain
Insulation voltage
5kV
Integrated circuit features
  • galvanically isolated
  • LED diode emulator
Gross weight0.184 g
Certificates
See other products in this category: Interfaces others - integrated circuits Skyworks Solutions,
*
SI8261BCD-C-IS
55 in TME stock
Net price for quantities from 1 pcs - 2.93 GBPGross price for quantities from 1 pcs - 3.51 GBP
Net price for quantities from 3 pcs - 2.72 GBPGross price for quantities from 3 pcs - 3.26 GBP
Net price for quantities from 5 pcs - 2.65 GBPGross price for quantities from 5 pcs - 3.18 GBP
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 100 pcs