+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SI8271DB-IS

IC: driver; gate driver; SO8; 4A; Ch: 1; galvanically isolated


Manufacturer: SILICON LABS

Manufacturer part number:
SI8271DB-IS
TME Symbol:
SI8271DB-IS

Specification

Manufacturer
SILICON LABS
Type of integrated circuit
driver
Kind of integrated circuit
gate driver
Case
SO8
Output current
4A
Number of channels
1
Integrated circuit features
galvanically isolated
Mounting
SMD
Operating temperature
-40...125°C
Operating voltage
2.5...5.5/4.2...30V DC
Insulation voltage
2.5kV
Gross weight0.071 g
Certificates
See other products in this category: Drivers - integrated circuits SILICON LABS,
*
SI8271DB-IS
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 3.79 USDGross price for quantities from 1 pcs - 4.54 USD
Net price for quantities from 3 pcs - 3.35 USDGross price for quantities from 3 pcs - 4.01 USD
Net price for quantities from 10 pcs - 3.00 USDGross price for quantities from 10 pcs - 3.61 USD
Packaging method by the manufacturer:Tube = 96 pcs