+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SI8274AB4D-IM

IC: driver; gate driver; QFN14; 4A; Ch: 2; 2.5÷5.5/4.2÷30VDC; 2.5kV

Manufacturer: SILICON LABS

Manufacturer part number:
SI8274AB4D-IM
TME Symbol:
SI8274AB4D-IM

Specification

Manufacturer
SILICON LABS
Type of integrated circuit
driver
Kind of integrated circuit
gate driver
Case
QFN14
Output current
4A
Number of channels
2
Mounting
SMD
Operating temperature
-40...125°C
Operating voltage
2.5...5.5/4.2...30V DC
Insulation voltage
2.5kV
Integrated circuit features
  • dead time
  • galvanically isolated
Gross weight0.5 g
Certificates
See other products in this category: Drivers - integrated circuits SILICON LABS,
*
SI8274AB4D-IM
0 in TME stock
Net price for quantities from 1 pcs - 5.11 EURGross price for quantities from 1 pcs - 6.13 EUR
Net price for quantities from 3 pcs - 4.52 EURGross price for quantities from 3 pcs - 5.42 EUR
Net price for quantities from 10 pcs - 4.06 EURGross price for quantities from 10 pcs - 4.87 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.