+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SI8275ABD-IM

IC: driver; gate driver; QFN14; 4A; Ch: 2; galvanically isolated


Manufacturer: SILICON LABS

Manufacturer part number:
SI8275ABD-IM
TME Symbol:
SI8275ABD-IM

Specification

Manufacturer
SILICON LABS
Type of integrated circuit
driver
Kind of integrated circuit
gate driver
Case
QFN14
Output current
4A
Number of channels
2
Integrated circuit features
galvanically isolated
Mounting
SMD
Operating temperature
-40...125°C
Operating voltage
2.5...5.5/4.2...30V DC
Insulation voltage
2.5kV
Gross weight0.5 g
Certificates
See other products in this category: Drivers - integrated circuits SILICON LABS,
*
SI8275ABD-IM
0 in TME stock
Net price for quantities from 1 pcs - 4.37 GBPGross price for quantities from 1 pcs - 5.24 GBP
Net price for quantities from 3 pcs - 3.86 GBPGross price for quantities from 3 pcs - 4.63 GBP
Net price for quantities from 10 pcs - 3.47 GBPGross price for quantities from 10 pcs - 4.17 GBP
Net price for quantities from 48 pcs - 3.24 GBPGross price for quantities from 48 pcs - 3.89 GBP
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.