+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SI8281CD-IS

IC: driver; gate driver; SO20-W; 4A; Ch: 2; galvanically isolated

Manufacturer: SILICON LABS

Manufacturer part number:
SI8281CD-IS
TME Symbol:
SI8281CD-IS

Specification

Manufacturer
SILICON LABS
Type of integrated circuit
driver
Kind of integrated circuit
gate driver
Case
SO20-W
Output current
4A
Number of channels
2
Integrated circuit features
galvanically isolated
Mounting
SMD
Operating temperature
-40...125°C
Operating voltage
2.8...5.5/3...5.5/9.5...30/0...15V DC
Kind of output
inverting, non-inverting
Insulation voltage
5kV
Gross weight0.5 g
Certificates
See other products in this category: Drivers - integrated circuits SILICON LABS,
*
SI8281CD-IS
0 in TME stock
Net price for quantities from 1 pcs - 7.99 EURGross price for quantities from 1 pcs - 9.59 EUR
Net price for quantities from 3 pcs - 7.06 EURGross price for quantities from 3 pcs - 8.47 EUR
Net price for quantities from 10 pcs - 6.34 EURGross price for quantities from 10 pcs - 7.61 EUR
No. of pieces (Multiplicity: 1)