+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SIC184V2

Stepper motor controller; for DIN rail mounting; 4A; 12÷36VDC

Manufacturer: WObit

Manufacturer part number:
SIC184V2
TME Symbol:
SIC184

Specification

Manufacturer
WObit
Type of automation module
stepper motor controller
Mounting
for DIN rail mounting
Maximum current
4A
Operating temperature
0...50°C
Dimensions
43x101x120mm
Supply voltage
  • 12...36V DC
Interface
  • RS485
  • USB
Gross weight257.3 g
See other products in this category: Stepper Motor Controllers WObit,
*
SIC184V2
0 in TME stock
Net price for quantities from 1 pcs - 230.48 EURGross price for quantities from 1 pcs - 276.57 EUR
No. of pieces (Multiplicity: 1)