+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

SILD845160

Relay: solid state; Ucntrl: 3÷32VDC; 32A; 70÷275VAC; SILD; 1-phase


Manufacturer: CELDUC

Manufacturer part number:
SILD845160
TME Symbol:
SILD845160

Specification

Manufacturer
CELDUC
Type of relay
solid state
Control voltage
3...32V DC
Max. operating current
32A
Switched voltage
70...275V AC
Manufacturer series
SILD
Relay variant
1-phase
Mounting
for DIN rail mounting
Body dimensions
22.5x98x119.1mm
Switching method
zero voltage switching
Design
heatsink
Operating temperature
-40...100°C
Gross weight263.95 g
Certificates
EAN code3760283307377
See other products in this category: One Phase Solid State Relays CELDUC,
See other products from this series.:
*
SILD845160
16 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 102.54 EURGross price for quantities from 1 pcs - 123.05 EUR
Net price for quantities from 5 pcs - 82.46 EURGross price for quantities from 5 pcs - 98.95 EUR
Net price for quantities from 10 pcs - 77.30 EURGross price for quantities from 10 pcs - 92.76 EUR