+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SILD865170

Relay: solid state; Ucntrl: 3.5÷32VDC; 32A; 150÷510VAC; SILD


Manufacturer: CELDUC

Manufacturer part number:
SILD865170
TME Symbol:
SILD865170

Specification

Manufacturer
CELDUC
Type of relay
solid state
Control voltage
3.5...32V DC
Max. operating current
32A
Switched voltage
150...510V AC
Manufacturer series
SILD
Relay variant
1-phase
Mounting
for DIN rail mounting
Body dimensions
22.5x98x119.1mm
Switching method
zero voltage switching
Design
heatsink
Operating temperature
-40...100°C
Gross weight265.9 g
Certificates
EAN code3760283307360
See other products in this category: One Phase Solid State Relays CELDUC,
See other products from this series.:
*
SILD865170
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 141.76 USDGross price for quantities from 1 pcs - 170.11 USD
Net price for quantities from 5 pcs - 113.98 USDGross price for quantities from 5 pcs - 136.77 USD
Net price for quantities from 10 pcs - 106.85 USDGross price for quantities from 10 pcs - 128.22 USD