+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SIM2D 0.2

Contact; male; SI; selectively gold plated; 0.8÷0.21mm2; crimped


Manufacturer: ILME

Manufacturer part number:
SIM2D 0.2
TME Symbol:
SIM2D0.2

Specification

Manufacturer
ILME
Type of connector
HDC
Connector
contact
Kind of connector
male
Application - series/manufacturer
SI
Contact plating
selectively gold plated
Wire cross-section
0.8...0.21mm2
Wire size
28AWG...24AWG
Connector variant
stamped and formed contacts
Electrical mounting
crimped
Current rating
5A
Mechanical durability
250 cycles
Conform to the norm
EAC
Gross weight1 g
Certificates
EAN code8015747272230
See other products in this category: ILME connectors ILME,
*
SIM2D 0.2
0 in TME stock
No. of pieces (Multiplicity: 200)
Minimum order quantity: 200.
Multiplicity: 200.
Net price for quantities from 200 pcs - 0.44 USDGross price for quantities from 200 pcs - 0.53 USD
Net price for quantities from 600 pcs - 0.39 USDGross price for quantities from 600 pcs - 0.47 USD
Net price for quantities from 1000 pcs - 0.36 USDGross price for quantities from 1000 pcs - 0.43 USD