+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SIM2D 0.2R

Contact; male; SI; selectively gold plated; 0.8÷0.21mm2; crimped


Manufacturer: ILME

Manufacturer part number:
SIM2D 0.2R
TME Symbol:
SIM2D0.2R

Specification

Manufacturer
ILME
Type of connector
HDC
Connector
contact
Kind of connector
male
Application - series/manufacturer
SI
Contact plating
selectively gold plated
Wire cross-section
0.8...0.21mm2
Wire size
28AWG...24AWG
Connector variant
stamped and formed contacts
Electrical mounting
crimped
Current rating
5A
Mechanical durability
250 cycles
Conform to the norm
EAC
Gross weight0.17 g
Certificates
EAN code8015747272414
See other products in this category: ILME connectors ILME,
*
SIM2D 0.2R
0 in TME stock
Net price for quantities from 10000 pcs - 0.20 EURGross price for quantities from 10000 pcs - 0.24 EUR
No. of pieces (Multiplicity: 10 000)
Minimum order quantity: 10 000.
Multiplicity: 10 000.