+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SIM2D 0.5

Contact; male; SI; selectively gold plated; 0.21÷0.52mm2; crimped


Manufacturer: ILME

Manufacturer part number:
SIM2D 0.5
TME Symbol:
SIM2D0.5

Specification

Manufacturer
ILME
Type of connector
HDC
Connector
contact
Kind of connector
male
Application - series/manufacturer
SI
Contact plating
selectively gold plated
Wire cross-section
0.21...0.52mm2
Wire size
24AWG...20AWG
Connector variant
stamped and formed contacts
Electrical mounting
crimped
Current rating
5A
Mechanical durability
250 cycles
Conform to the norm
EAC
Gross weight1 g
Certificates
EAN code8015747272247
See other products in this category: ILME connectors ILME,
*
SIM2D 0.5
0 in TME stock
Net price for quantities from 200 pcs - 0.45 USDGross price for quantities from 200 pcs - 0.54 USD
Net price for quantities from 600 pcs - 0.40 USDGross price for quantities from 600 pcs - 0.48 USD
Net price for quantities from 1000 pcs - 0.37 USDGross price for quantities from 1000 pcs - 0.44 USD
No. of pieces (Multiplicity: 200)
Minimum order quantity: 200.
Multiplicity: 200.