+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SIM465000

Relay: solid state; Ucntrl: 0÷10VDC; 40A; 160÷450VAC; SIM; 1-phase

Manufacturer: CELDUC

Manufacturer part number:
SIM465000
TME Symbol:
SIM465000

Specification

Manufacturer
CELDUC
Type of relay
solid state
Control voltage
0...10V DC
Max. operating current
40A
Switched voltage
160...450V AC
Manufacturer series
SIM
Relay variant
1-phase
Mounting
for DIN rail mounting
Body dimensions
44.9x98x119.1mm
Design
heatsink
Operating temperature
-40...100°C
Gross weight270 g
Certificates
EAN code3760283305878
See other products in this category: One Phase Solid State Relays CELDUC,
See other products from this series.:
*
SIM465000
0 in TME stock
Net price for quantities from 1 pcs - 330.97 USDGross price for quantities from 1 pcs - 397.16 USD
Net price for quantities from 5 pcs - 264.77 USDGross price for quantities from 5 pcs - 317.73 USD
Net price for quantities from 10 pcs - 248.23 USDGross price for quantities from 10 pcs - 297.88 USD
No. of pieces (Multiplicity: 1)