+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

SIM5215 CONNECTOR

Connector for module; 3.3÷4.2VDC


Manufacturer: SIMCOM

Manufacturer part number:
SIM5215 CONNECTOR
TME Symbol:
SIM5215-C

Specification

Manufacturer
SIMCOM
Type of communications modules accessories
connector for module
Related items
SIM5215
Supply voltage
  • 3.3...4.2V DC
Gross weight0.219 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Accessories for Communication Modules SIMCOM,
*
SIM5215 CONNECTOR
17 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 2.01 USDGross price for quantities from 1 pcs - 2.42 USD
Net price for quantities from 5 pcs - 1.81 USDGross price for quantities from 5 pcs - 2.17 USD
Net price for quantities from 25 pcs - 1.44 USDGross price for quantities from 25 pcs - 1.73 USD
Net price for quantities from 100 pcs - 1.28 USDGross price for quantities from 100 pcs - 1.54 USD
Packaging method by the manufacturer:Reel = 300 pcs