+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

S2-109DC

Module: LTE; Down: 127kbps; Up: 159kbps; SMD; LTE Cat.NB2


Manufacturer: SIMCOM

Manufacturer part number:
S2-109DC
TME Symbol:
SIM7022

Specification

Manufacturer
SIMCOM
Type of communications module
LTE
Downlink transfer rate
127kbps
Uplink ransfer rate
159kbps
Mounting
SMD
Transmission
LTE Cat.NB2
Dimensions
15.7x17.6x2.3mm
Operating temperature
-40...85°C
Interface
  • ADC
  • GPIO
  • UART
  • USIM
Supply voltage
  • 2.2...4.3V DC
Gross weight1.31 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: M2M (GPRS/LTE/5G) modules SIMCOM,
*
S2-109DC
1229 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 7.30 USDGross price for quantities from 1 pcs - 8.75 USD
Net price for quantities from 3 pcs - 6.72 USDGross price for quantities from 3 pcs - 8.05 USD
Net price for quantities from 10 pcs - 6.36 USDGross price for quantities from 10 pcs - 7.63 USD
Net price for quantities from 25 pcs - 6.08 USDGross price for quantities from 25 pcs - 7.30 USD
Net price for quantities from 100 pcs - 5.95 USDGross price for quantities from 100 pcs - 7.13 USD
Packaging method by the manufacturer:Tray = 50 pcs