+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

S2-109AN

Module: LPWA; SMD; EDGE,GPRS,LTE- M/NB-IoT; 24x24x2.3mm


Manufacturer: SIMCOM

Manufacturer part number:
S2-109AN
TME Symbol:
SIM7070E-AUDIO

Specification

Manufacturer
SIMCOM
Type of communications module
LPWA
Mounting
SMD
Transmission
EDGE, GPRS, LTE- M/NB-IoT
Dimensions
24x24x2.3mm
Operating temperature
-40...85°C
Interface
  • ADC
  • Audio
  • I2C
  • I2S
  • PCM
  • SIM
  • SPI
  • UART
  • USB
Supply voltage
  • 3.2...4.2V DC
Gross weight3.405 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: M2M (GPRS/LTE/5G) modules SIMCOM,
*
S2-109AN
13 in TME stock
Net price for quantities from 1 pcs - 14.12 EURGross price for quantities from 1 pcs - 16.94 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts