+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

S2-10D1S

Module: LTE; Down: 10Mbps; Up: 5Mbps; SMD; LTE CAT1bis,LTE-FDD


Manufacturer: SIMCOM

Manufacturer part number:
S2-10D1S
TME Symbol:
SIM7672E-LNGV

Specification

Manufacturer
SIMCOM
Type of communications module
LTE
Downlink transfer rate
10Mbps
Uplink ransfer rate
5Mbps
Mounting
SMD
Transmission
LTE CAT1bis, LTE-FDD
Dimensions
24x24x2.4mm
Band
B1, B3, B5, B7, B8, B20, B28
Operating temperature
-30...75°C
Interface
  • ADC
  • GPIO
  • I2C
  • PCM
  • SIM
  • UART
  • USB
Supply voltage
  • 3.4...4.2V DC
Gross weight2.735 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: M2M (GPRS/LTE/5G) modules SIMCOM,
*
S2-10D1S
0 in TME stock
Net price for quantities from 1 pcs - 15.00 USDGross price for quantities from 1 pcs - 18.00 USD
Net price for quantities from 3 pcs - 14.21 USDGross price for quantities from 3 pcs - 17.04 USD
Net price for quantities from 10 pcs - 13.80 USDGross price for quantities from 10 pcs - 16.56 USD
Net price for quantities from 20 pcs - 13.20 USDGross price for quantities from 20 pcs - 15.84 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTray = 20 pcs