+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SIM7800-EVB-KIT-B

Dev.kit: evaluation; 900MHz,1800MHz; Antenna: GNSS,angled


Manufacturer: SIMCOM

Manufacturer part number:
SIM7800-EVB-KIT-B
TME Symbol:
SIM7800-EVB-KIT-B

Specification

Manufacturer
SIMCOM
Type of development kit
evaluation
Connection
Jack 3,5mm, RJ45 x2, SD, SMA x3, USB
Band
900MHz, 1.8GHz
Transmission
EDGE, GPRS, GSM, HSPA+, LTE-FDD, LTE-TDD, UMTS
Kind of antenna
angled, GNSS
Interface
  • GPIO
  • I2C
  • I2S
  • SDIO
  • SPI
  • UART
  • USB 2.0
Kit contents
  • 5V DC power supply
  • antenna x2
  • prototype board
  • USB cable
Gross weight200 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Development kits for data transmission SIMCOM,
*
SIM7800-EVB-KIT-B
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 75.68 USDGross price for quantities from 1 pcs - 90.82 USD