+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

S2-10CGZ

Module: LTE; Down: 300Mbps; Up: 50Mbps; M.2; HSPA+,LTE-FDD,LTE-TDD


Manufacturer: SIMCOM

Manufacturer part number:
S2-10CGZ
TME Symbol:
SIM7906G-M2

Specification

Manufacturer
SIMCOM
Type of communications module
LTE
Downlink transfer rate
300Mbps
Uplink ransfer rate
50Mbps
Mounting
M.2
Transmission
HSPA+, LTE-FDD, LTE-TDD
Dimensions
42x30x2.3mm
Operating temperature
-30...70°C
Interface
  • GPIO
  • I2C
  • PCIe
  • PCM
  • USB 3.0
Supply voltage
  • 3.135...4.4V DC
Gross weight6.34 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: M2M (GPRS/LTE/5G) modules SIMCOM,
*
S2-10CGZ
0 in TME stock
Net price for quantities from 1 pcs - 77.31 USDGross price for quantities from 1 pcs - 92.77 USD
Net price for quantities from 3 pcs - 72.00 USDGross price for quantities from 3 pcs - 86.40 USD
Net price for quantities from 10 pcs - 63.70 USDGross price for quantities from 10 pcs - 76.44 USD
Net price for quantities from 60 pcs - 57.10 USDGross price for quantities from 60 pcs - 68.52 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.