+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

S2-10DXD

Module: 5G; SMD; 5G,GNSS,LTE-FDD,LTE-TDD,Sub-6G; 30x30x2.5mm

Manufacturer: SIMCOM

Manufacturer part number:
S2-10DXD
TME Symbol:
SIM8230G

Specification

Manufacturer
SIMCOM
Type of communications module
5G
Mounting
SMD
Transmission
5G, GNSS, LTE-FDD, LTE-TDD, Sub-6G
Dimensions
30x30x2.5mm
Band
B2, B4, B5, B7, B12, B13, B14, B17, B25, B26, B30, B38, B41, B42, B43, B48, B66, B71, N2, N5, N7, N12, N13, N14, N25, N26, N30, N38, N41, N48, N66, N70, N77, N78
Operating temperature
-40...85°C
Interface
  • I2C
  • PCM
  • SIM
  • USB
Supply voltage
  • 3.3...4.4V DC
Gross weight10 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: M2M (GPRS/LTE/5G) modules SIMCOM,
*
S2-10DXD
0 in TME stock
Net price for quantities from 1 pcs - 80.54 EURGross price for quantities from 1 pcs - 96.65 EUR
Net price for quantities from 3 pcs - 75.02 EURGross price for quantities from 3 pcs - 90.02 EUR
Net price for quantities from 10 pcs - 66.31 EURGross price for quantities from 10 pcs - 79.57 EUR
Net price for quantities from 60 pcs - 59.50 EURGross price for quantities from 60 pcs - 71.40 EUR
No. of pieces (Multiplicity: 1)