+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

S2-10ADY

Module: 5G; SMD; 5G,GNSS,LTE-FDD,LTE-TDD,WCDMA; 43.6x41x2.8mm

Manufacturer: SIMCOM

Manufacturer part number:
S2-10ADY
TME Symbol:
SIM8260E

Specification

Manufacturer
SIMCOM
Type of communications module
5G
Mounting
SMD
Transmission
5G, GNSS, LTE-FDD, LTE-TDD, WCDMA
Dimensions
43.6x41x2.8mm
Operating temperature
-30...70°C
Interface
  • I2C
  • PCM
  • SIM
  • USB
Supply voltage
  • 3.3...4.4V DC
Gross weight1 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: M2M (GPRS/LTE/5G) modules SIMCOM,
*
S2-10ADY
0 in TME stock
Net price for quantities from 1 pcs - 209.31 EURGross price for quantities from 1 pcs - 251.17 EUR
Net price for quantities from 3 pcs - 196.49 EURGross price for quantities from 3 pcs - 235.79 EUR
Net price for quantities from 10 pcs - 179.41 EURGross price for quantities from 10 pcs - 215.29 EUR
No. of pieces (Multiplicity: 1)