+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SIM8909-EVB-KIT

Dev.kit: evaluation; Bluetooth: 4.0; Comp: SIM8905E


Manufacturer: SIMCOM

Manufacturer part number:
SIM8909-EVB-KIT
TME Symbol:
SIM8909-EVB-KIT

Specification

Manufacturer
SIMCOM
Type of development kit
evaluation
Bluetooth version
4.0
Components
SIM8905E
Connection
analog audio, Jack 3,5mm, power supply, USB 2.0
Transmission
EDGE, GPRS, GSM, LTE-FDD, LTE-TDD, WCDMA
Kind of antenna
angled
Interface
  • ADC
  • GPIO
  • I2C
  • MIPI
  • SD
  • SPI
  • UART
  • USB 2.0
  • WiFi
Kit contents
  • 5V DC power supply
  • antenna
  • prototype board
  • USB A - USB B micro cable
Gross weight744.2 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Development kits for data transmission SIMCOM,
*
SIM8909-EVB-KIT
2 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 119.10 EURGross price for quantities from 1 pcs - 142.92 EUR