+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

6432E

Air ionizer; bench; ESD; 134x131x63.2mm; 83.25m3/h; 24VAC; 24VDC


Manufacturer: SIMCO-ION

Manufacturer part number:
6432E
TME Symbol:
SIMCO-6432E

Specification

Manufacturer
SIMCO-ION
Type of antistatic accessories
air ionizer
Kind of jonizer
bench
Version
ESD
Body dimensions
134x131x63.2mm
Fan efficiency
83.25m3/h
Additional functions
LED status indicator
Cleanroom classification
ISO 5
Ion balance
±20V
Decay time
4s/305mm
Supply voltage
  • 24V AC
  • 24V DC
Producer guarantee (months)
  • 24
Gross weight1.202 kg
See other products in this category: Ionizers SIMCO-ION,
*
6432E
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 963.00 EURGross price for quantities from 1 pcs - 1 155.60 EUR