+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

34009203

Enclosure: junction box; Ø: 60mm; plaster embedded; IP20; serial


Manufacturer: SIMET

Manufacturer part number:
34009203

Alternative designations: S60GW NIEBIESKI

TME Symbol:
SIMET-34009203

Specification

Manufacturer
SIMET
Type of enclosure
junction box
Diameter
60mm
Mounting
plaster embedded
Enclosure material
polypropylene PP
IP rating
IP20
Version
serial
Body colour
blue
Kit contents
screws
Height
80mm
Max cable section
2.5mm2
Gross weight23.4 g
EAN code5907813229336
See other products in this category: Junction boxes SIMET,
*
34009203
0 in TME stock
No. of pieces (Multiple of: 2)
Minimum order quantity: 2.
Multiple of: 2.
Net price for quantities from 2 pcs - 0.74 EURGross price for quantities from 2 pcs - 0.89 EUR
Net price for quantities from 10 pcs - 0.69 EURGross price for quantities from 10 pcs - 0.83 EUR
Net price for quantities from 34 pcs - 0.65 EURGross price for quantities from 34 pcs - 0.78 EUR