+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

35300202

Enclosure: junction box; X: 180mm; Y: 180mm; Z: 88mm; wall mount


Manufacturer: SIMET

Manufacturer part number:
35300202

Alternative designations: N180X180S SZARY

TME Symbol:
SIMET-35300202

Specification

Manufacturer
SIMET
Type of enclosure
junction box
Dimension X
180mm
Dimension Y
180mm
Dimension Z
88mm
Mounting
wall mount
Enclosure material
polyamide
IP rating
IP67
Body colour
grey
Operating temperature
-25...45°C
Flammability rating
UL94V-0
Number of holes
12
Cable external diameter
2.5mm
Gross weight417.37 g
EAN code5907813235436
See other products in this category: Junction boxes SIMET,
*
35300202
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 16.99 EURGross price for quantities from 1 pcs - 20.39 EUR
Net price for quantities from 4 pcs - 15.93 EURGross price for quantities from 4 pcs - 19.12 EUR
Net price for quantities from 12 pcs - 14.87 EURGross price for quantities from 12 pcs - 17.84 EUR