+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

35380006

Enclosure: junction box; X: 100mm; Y: 100mm; Z: 25mm; wall mount

NEW

Manufacturer: SIMET

Manufacturer part number:
35380006

Alternative designations: NPP100 BIAŁY

TME Symbol:
SIMET-35380006

Specification

Manufacturer
SIMET
Type of enclosure
junction box
Dimension X
100mm
Dimension Y
100mm
Dimension Z
25mm
Mounting
wall mount
Enclosure material
polypropylene PP
IP rating
IP54
Version
with membrane cable glands
Body colour
white
Operating temperature
-5...35°C
Kit contents
gland x4
Number of holes
6
Cable external diameter
2.5mm
Gross weight64.3 g
EAN code5907813235580
See other products in this category: Junction boxes SIMET,
*
35380006
0 in TME stock
Net price for quantities from 1 pcs - 3.80 EURGross price for quantities from 1 pcs - 4.56 EUR
Net price for quantities from 5 pcs - 3.57 EURGross price for quantities from 5 pcs - 4.28 EUR
Net price for quantities from 20 pcs - 3.33 EURGross price for quantities from 20 pcs - 3.99 EUR
No. of pieces (Multiplicity: 1)