+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

35390006

Enclosure: junction box; X: 130mm; Y: 130mm; Z: 52mm; wall mount

Manufacturer: SIMET

Manufacturer part number:
35390006

Alternative designations: NPP130 BIAŁY

TME Symbol:
SIMET-35390006

Specification

Manufacturer
SIMET
Type of enclosure
junction box
Dimension X
130mm
Dimension Y
130mm
Dimension Z
52mm
Mounting
wall mount
Enclosure material
polypropylene PP
IP rating
IP54
Version
with membrane cable glands
Body colour
white
Operating temperature
-5...35°C
Kit contents
gland x8
Number of holes
8
Cable external diameter
2.5mm
Gross weight101.5 g
EAN code5907813235603
See other products in this category: Junction boxes SIMET,
*
35390006
0 in TME stock
Net price for quantities from 1 pcs - 7.09 USDGross price for quantities from 1 pcs - 8.52 USD
Net price for quantities from 5 pcs - 6.66 USDGross price for quantities from 5 pcs - 7.99 USD
Net price for quantities from 15 pcs - 6.21 USDGross price for quantities from 15 pcs - 7.46 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.