+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

35418707

Enclosure: junction box; X: 90mm; Y: 90mm; Z: 37mm; wall mount; IP55


Manufacturer: SIMET

Manufacturer part number:
35418707

Alternative designations: 35 418 707

TME Symbol:
SIMET-35418707

Specification

Manufacturer
SIMET
Type of enclosure
junction box
Dimension X
90mm
Dimension Y
90mm
Dimension Z
37mm
Mounting
wall mount
Enclosure material
polystyrene
IP rating
IP55
Version
with membrane cable glands
Cover colour
black
Conform to the norm
EN 60670 - 1
Gross weight64.79 g
Certificates
EAN code5907813236976
See other products in this category: Junction boxes SIMET,
*
35418707
48 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 2.13 EURGross price for quantities from 1 pcs - 2.56 EUR
Net price for quantities from 24 pcs - 2.00 EURGross price for quantities from 24 pcs - 2.40 EUR
Net price for quantities from 48 pcs - 1.87 EURGross price for quantities from 48 pcs - 2.24 EUR