+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

37107006

Cover; Ø: 59mm; screw; polyamide; white; UL94V-2


Manufacturer: SIMET

Manufacturer part number:
37107006

Alternative designations: PL60 BIAŁY

TME Symbol:
SIMET-37107006

Specification

Manufacturer
SIMET
Type of enclosures accessories
cover
Diameter
59mm
Mounting
screw
Enclosure material
polyamide
Body colour
white
Flammability rating
UL94V-2
Related items
SIMET-32013203, SIMET-32017203, SIMET-32334203, SIMET-34117203, SIMET-34159203
Mounting hole diameter
60mm
Gross weight3.33 g
EAN code5907813208584
See other products in this category: Junction boxes SIMET,
*
37107006
0 in TME stock
No. of pieces (Multiplicity: 5)
Minimum order quantity: 5.
Multiplicity: 5.
Net price for quantities from 5 pcs - 0.30 EURGross price for quantities from 5 pcs - 0.36 EUR
Net price for quantities from 10 pcs - 0.28 EURGross price for quantities from 10 pcs - 0.34 EUR
Net price for quantities from 30 pcs - 0.27 EURGross price for quantities from 30 pcs - 0.32 EUR