+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

37409008

Cover; polyetylene; with pointer; orange; -5÷35°C

NEW

Manufacturer: SIMET

Manufacturer part number:
37409008

Alternative designations: PS3 POMARAŃCZOWY

TME Symbol:
SIMET-37409008

Specification

Manufacturer
SIMET
Type of enclosures accessories
cover
Enclosure material
polyetylene
Version
with pointer
Body colour
orange
Operating temperature
-5...35°C
Related items
SIMET-33401008, SIMET-33407008, SIMET-33414008, SIMET-33416008
Gross weight6.32 g
EAN code5907813236778
See other products in this category: Junction boxes SIMET,
*
37409008
0 in TME stock
Net price for quantities from 2 pcs - 0.51 GBPGross price for quantities from 2 pcs - 0.61 GBP
Net price for quantities from 10 pcs - 0.48 GBPGross price for quantities from 10 pcs - 0.57 GBP
Net price for quantities from 50 pcs - 0.45 GBPGross price for quantities from 50 pcs - 0.54 GBP
No. of pieces (Multiplicity: 2)