+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

83006006

Enclosure: junction box; X: 85mm; Y: 85mm; Z: 40mm; wall mount; IP54

NEW

Manufacturer: SIMET

Manufacturer part number:
83006006

Alternative designations: N6W BIAŁY

TME Symbol:
SIMET-83006006

Specification

Manufacturer
SIMET
Type of enclosure
junction box
Dimension X
85mm
Dimension Y
85mm
Dimension Z
40mm
Mounting
wall mount
Enclosure material
polyetylene
IP rating
IP54
Version
with membrane cable glands
Body colour
white
Manufacturer series
FASTBOX
Operating temperature
-25...45°C
Number of holes
12
Gross weight37.3 g
EAN code5907813219887
See other products in this category: Junction boxes SIMET,
See other products from this series.:
*
83006006
0 in TME stock
Net price for quantities from 1 pcs - 1.50 USDGross price for quantities from 1 pcs - 1.80 USD
Net price for quantities from 10 pcs - 1.40 USDGross price for quantities from 10 pcs - 1.68 USD
Net price for quantities from 90 pcs - 1.31 USDGross price for quantities from 90 pcs - 1.57 USD
No. of pieces (Multiplicity: 1)