+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

83007002

Enclosure: junction box; X: 100mm; Y: 100mm; Z: 40mm; wall mount

NEW

Manufacturer: SIMET

Manufacturer part number:
83007002

Alternative designations: N7 SZARY

TME Symbol:
SIMET-83007002

Specification

Manufacturer
SIMET
Type of enclosure
junction box
Dimension X
100mm
Dimension Y
100mm
Dimension Z
40mm
Mounting
wall mount
Enclosure material
polyetylene
IP rating
IP54
Version
with membrane cable glands
Body colour
grey
Manufacturer series
FASTBOX
Operating temperature
-25...45°C
Number of holes
12
Gross weight52 g
EAN code5907813219795
See other products in this category: Junction boxes SIMET,
See other products from this series.:
*
83007002
0 in TME stock
Net price for quantities from 1 pcs - 1.81 USDGross price for quantities from 1 pcs - 2.17 USD
Net price for quantities from 10 pcs - 1.70 USDGross price for quantities from 10 pcs - 2.03 USD
Net price for quantities from 60 pcs - 1.58 USDGross price for quantities from 60 pcs - 1.90 USD
No. of pieces (Multiplicity: 1)