+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

83012006

Enclosure: junction box; X: 85mm; Y: 85mm; Z: 40mm; wall mount; IP44

Manufacturer: SIMET

Manufacturer part number:
83012006

Alternative designations: PO75 BIAŁY

TME Symbol:
SIMET-83012006

Specification

Manufacturer
SIMET
Type of enclosure
junction box
Dimension X
85mm
Dimension Y
85mm
Dimension Z
40mm
Mounting
wall mount
IP rating
IP44
Body colour
white
Gross weight77 g
EAN code5907570000643
See other products in this category: Junction boxes SIMET,
*
83012006
0 in TME stock
Net price for quantities from 1 pcs - 1.62 EURGross price for quantities from 1 pcs - 1.94 EUR
Net price for quantities from 10 pcs - 1.52 EURGross price for quantities from 10 pcs - 1.82 EUR
Net price for quantities from 60 pcs - 1.42 EURGross price for quantities from 60 pcs - 1.70 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.