+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

83023006

Enclosure: junction box; X: 103mm; Y: 103mm; Z: 60mm; wall mount

NEW

Manufacturer: SIMET

Manufacturer part number:
83023006

Alternative designations: PK-2P BIAŁY

TME Symbol:
SIMET-83023006

Specification

Manufacturer
SIMET
Type of enclosure
junction box
Dimension X
103mm
Dimension Y
103mm
Dimension Z
60mm
Mounting
wall mount
IP rating
IP44
Version
with cable gland
Body colour
white
Gross weight151 g
EAN code5907570000537
See other products in this category: Junction boxes SIMET,
*
83023006
0 in TME stock
Net price for quantities from 1 pcs - 3.97 USDGross price for quantities from 1 pcs - 4.77 USD
Net price for quantities from 10 pcs - 3.73 USDGross price for quantities from 10 pcs - 4.47 USD
Net price for quantities from 24 pcs - 3.48 USDGross price for quantities from 24 pcs - 4.17 USD
No. of pieces (Multiplicity: 1)