+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

83026006

Enclosure: junction box; X: 125mm; Y: 125mm; Z: 35mm; wall mount


Manufacturer: SIMET

Manufacturer part number:
83026006

Alternative designations: PK3 BIAŁY

TME Symbol:
SIMET-83026006

Specification

Manufacturer
SIMET
Type of enclosure
junction box
Dimension X
125mm
Dimension Y
125mm
Dimension Z
35mm
Mounting
wall mount
IP rating
IP20
Body colour
white
Gross weight126 g
EAN code5907570000506
See other products in this category: Junction boxes SIMET,
*
83026006
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 2.98 USDGross price for quantities from 1 pcs - 3.58 USD
Net price for quantities from 10 pcs - 2.79 USDGross price for quantities from 10 pcs - 3.35 USD
Net price for quantities from 30 pcs - 2.63 USDGross price for quantities from 30 pcs - 3.15 USD