+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

83106007

Enclosure: junction box; Ø: 60mm; plaster embedded; black; H: 45mm


Manufacturer: SIMET

Manufacturer part number:
83106007

Alternative designations: E106-2K CZARNY

TME Symbol:
SIMET-83106007

Specification

Manufacturer
SIMET
Type of enclosure
junction box
Diameter
60mm
Mounting
plaster embedded
Enclosure material
polypropylene PP
Version
serial, windproof, with membrane cable glands
Body colour
black
Height
45mm
Gross weight18 g
EAN code4034338915459
See other products in this category: Junction boxes SIMET,
*
83106007
0 in TME stock
No. of pieces (Multiple of: 2)
Minimum order quantity: 2.
Multiple of: 2.
Net price for quantities from 2 pcs - 1.15 USDGross price for quantities from 2 pcs - 1.37 USD
Net price for quantities from 10 pcs - 1.07 USDGross price for quantities from 10 pcs - 1.29 USD
Net price for quantities from 24 pcs - 1.00 USDGross price for quantities from 24 pcs - 1.21 USD