+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

83119007

Enclosure: junction box; Ø: 74mm; plaster embedded; IP30; black


Manufacturer: SIMET

Manufacturer part number:
83119007

Alternative designations: BS115 CZARNY

TME Symbol:
SIMET-83119007

Specification

Manufacturer
SIMET
Type of enclosure
junction box
Diameter
74mm
Mounting
plaster embedded
IP rating
IP30
Body colour
black
Flammability rating
E90
Height
45mm
Resistance to
fire
Cable external diameter
2.5mm
Gross weight76 g
EAN code5907813230899
See other products in this category: Junction boxes SIMET,
*
83119007
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 23.76 USDGross price for quantities from 1 pcs - 28.51 USD
Net price for quantities from 3 pcs - 22.28 USDGross price for quantities from 3 pcs - 26.73 USD
Net price for quantities from 5 pcs - 20.79 USDGross price for quantities from 5 pcs - 24.95 USD