+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

83121002

Grommet; white; 5÷16mm; IP54

NEW

Manufacturer: SIMET

Manufacturer part number:
83121002

Alternative designations: STM25 SZARY

TME Symbol:
SIMET-83121002

Specification

Manufacturer
SIMET
Type of cable accessories
grommet
Body colour
white
Cable external diameter
5...16mm
IP rating
IP54
Gross weight0.51 g
EAN code4034338911116
See other products in this category: Grommets SIMET,
*
83121002
0 in TME stock
Net price for quantities from 5 pcs - 0.32 EURGross price for quantities from 5 pcs - 0.38 EUR
Net price for quantities from 10 pcs - 0.30 EURGross price for quantities from 10 pcs - 0.36 EUR
Net price for quantities from 20 pcs - 0.28 EURGross price for quantities from 20 pcs - 0.34 EUR
No. of pieces (Multiplicity: 5)